onsemi M3S EliteSiC MOSFETs

onsemi M3S EliteSiC MOSFETs are solutions for high-frequency switching applications that employ hard-switched topologies. The onsemi M3S MOSFETs are designed to optimize performance and efficiency. The device has a remarkable ~40% reduction in total switching losses (Etot) compared to the 1200V 20mΩ M1 counterparts. The M3S EliteSiC MOSFETs are perfectly suited for various applications, including solar power systems, onboard chargers, and electric vehicle (EV) charging stations.

Features

  • Optimized for high switching frequency applications with hard-switched topologies
  • ~40% lower total switching losses (Etot) over comparable 1200V 20mΩ M1
  • Solar, onboard chargers, and EV charging stations applications
  • No short circuit capability
Yayınlandı: 2023-04-04 | Güncellenmiş: 2026-04-03