onsemi MBR140SF/SNRVB140SF Schottky Barrier Rectifiers

onsemi MBR140SF/SNRVB140SF 40V 1.0A Schottky Barrier Rectifiers are ideally suited for low-voltage, high-frequency rectification or as polarity protection and free-wheeling diodes in surface mount applications where weight and compact size are critical to the system. This package also provides an easy-to-work-with alternative to the leadless 34 package style. Due to its small size, the onsemi MBR140SF/SNRVB140SF is ideal for use in portable and battery-powered products, such as cellular and cordless phones, notebook computers, chargers, printers, PDAs, and PCMCIA cards. Typical applications include DC-DC and AC-DC converters, reverse battery protection, and “ORing” of multiple supply voltages and any other application where size and performance are critical.

Features

  • Guard ring for stress protection
  • Low forward voltage
  • +125°C operating junction temperature
  • Epoxy meets UL 94V-0 at 0.125"
  • The package is designed for optimal automated board assembly
  • Lead-free, halogen-free/BFR-free, and RoHS-compliant
  • ESD rating
    • Human body model is 3B
    • Machine model is C
  • NRVB prefix for automotive and other applications requiring unique site and control change requirements (AEC-Q101 qualified and PPAP capable)

Applications

  • Power conversion circuits
  • Reverse battery protection
  • Gate driving circuits
  • Protection and free-wheeling

Specifications

  • 40V peak repetitive reverse voltage (VRRM)
  • 1.0A average rectified forward current (at rated VR, TL = +112°C) (IO)
  • 2.0A peak repetitive forward current (IFRM)
  • 30A non-repetitive peak surge current (IFSM)
  • -55°C to 125°C operating junction temperature (TJ) range
  • L4F device marking
  • Cathode band polarity designator
  • 11.7mg (approx.) weight
  • Epoxy molded case
  • Corrosion-resistant external surfaces and readily solderable terminal leads 
  • +260°C maximum lead and mounting surface temperature for soldering purposes (10s)

Package Dimensions

Chart - onsemi MBR140SF/SNRVB140SF Schottky Barrier Rectifiers
Yayınlandı: 2025-10-01 | Güncellenmiş: 2025-10-20