onsemi MC3x063A Monolithic Inverting Regulators
onsemi MC3x063A Monolithic Inverting Regulators are monolithic control circuits containing the primary functions required for DC-DC converters. Buck, Boost, and Inverting topologies are available. These devices consist of an internal temperature-compensated reference, comparator, and controlled duty cycle oscillator with an active current limit circuit, driver, and high current output switch. This series was designed to be incorporated in Step-Down/-Up and Voltage-Inverting applications with a minimum number of external components.Features
- 3.0V to 40V operation input range
- Low standby current
- Current limiting
- Up to 1.5A output switch current
- Adjustable output voltage
- Up to 100kHz operating frequency
- Precision 2% reference
- NCV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- DFN8, PDIP-8, and SOIC-8 package options
- Lead-free, Halogen-free/BFR-free, and RoHS compliant
Applications
- Fan controllers
- DC-DC power supplies
- Cigarette Lighter Adapter (CLA)
Schematic
Yayınlandı: 2024-05-28
| Güncellenmiş: 2024-06-07