Features
- tPD = 7ns (typ) at VCC = 5V high speed
- ICC = 1A (max) at TA = +25°C low-power dissipation
- High noise immunity
- Balanced propagation delays (tpLH = tpHL)
- Symmetrical output impedance (IOH = IOL = 2mA)
- < 100 FETs chip complexity
- Q suffix for automotive and other applications requiring unique site and control change requirements
- AEC-Q100 qualified and PPAP capable
- Pb-free, Halogen-free/BFR-free, and RoHS compliant
Block Diagram
Yayınlandı: 2024-02-07
| Güncellenmiş: 2024-03-01