onsemi MC74HCT244A Buffers/Line Drivers
onsemi MC74HCT244A Buffers/Line Drivers are high-performance silicon-gate CMOS devices that feature an octal 3-state non-inverting buffer/line driver/line receiver and TTL Level. These devices' inputs are compatible with standard CMOS or TTL outputs. The MC74HCT244A drivers can be used as a level converter for interfacing TTL or NMOS outputs to high-speed CMOS inputs. These drivers operate at 1µA low input current and a 4.5V to 5.5V VCC DC supply voltage range. The MC74HCT244A drivers are Pb-free, halogen-free, and RoHS compliant.Features
- Output Drive Capability of 15 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range:
- 2.0 to 6.0 V (HC)
- 4.5 to 5.5 V (HCT)
- 1A low input current
- High noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7A
- Chip Complexity of 136 FETs or 34 equivalent gates
- Q Suffix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- AEC-Q100 Qualified and PPAP Capable
- Pb-Free, Halogen Free and are RoHS Compliant
Yayınlandı: 2025-06-06
| Güncellenmiş: 2025-06-26