onsemi MC74LCX00 Quad 2-Input NAND Gate
onsemi MC74LCX00 Quad 2-Input NAND Gate is a high-performance, quad 2-input NAND gate operating from a 1.65V to 5.5V supply. High-impedance TTL-compatible inputs significantly reduce current loading to input drivers, while TTL-compatible outputs offer improved switching noise performance. A 5.5V VI specification allows the onsemi MC74LCX00 inputs to be safely driven from 5V devices.
Features
- Designed for 1.65V to 5.5V VCC operation
- 5V-tolerant inputs, interface capability with 5V TTL logic
- LVTTL compatible
- LVCMOS compatible
- 24mA balanced output sink and source capability at 3.0V
- Near-zero static supply current (10A) substantially reduces system power requirements
- Latchup performance exceeds 100mA
- ESD performance for the human body model is >2000V
- -Q suffix for automotive and other applications requiring unique site and control change requirements, AEC-Q100 qualified and PPAP capable
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- General logic implementation
- Combinational logic design
- Signal processing and conditioning
- Interface between different logic families
- Low-voltage digital systems
- Clock and timing circuits
- Embedded systems and microcontroller applications
Logic Diagram/Truth Table
Yayınlandı: 2026-01-06
| Güncellenmiş: 2026-01-12