onsemi MC74VHC08 Logic Gates
onsemi MC74VHC08 Logic Gates are high-speed CMOS quad 2-input AND gates fabricated with silicon gate CMOS technology. These devices' internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC08 logic gates achieve high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. These gates can be used as a level converter for interfacing 3.3V to 5V because the device has a full 5V CMOS level output swing. The MC74VHC08 logic gates operate at a 2VDC to 5.5VDC supply voltage. These devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant. The MC74VHC08 logic gates are used in portable electronics, industrial automation, automotive electronics, and renewable energy systems.Features
- High speed tPD = 4.3ns (typical) at VCC = 5V
- ICC = 2A (maximum) at TA = 25°C low power dissipation
- VNIH = VNIL = 28% high noise immunity
- Power-down protection is provided
- Balanced propagation delays
- Designed for a 2V to 5.5V DC supply voltage range
- Low noise VOLP = 0.8V (maximum)
- Pin and function compatible with other standard logic families
- Latchup performance exceeds 100mA
- Human body model >2000V ESD performance
- Chip complexity: 24 FETs or 6 equivalent gates
- Q-suffix for automotive and other applications requiring unique site and control change requirements
- AEC-Q100 qualified and PPAP capable
- Pb-free, halogen-free/BFR-free, and RoHS-compliant
Applications
- Portable electronics
- Industrial automation
- Automotive electronics
- Renewable energy systems
Logic Diagram
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Mantık Ailesi | Mantık Türü | Giriş Satırı Sayısı | Yayılma Gecikme Süresi | Besleme Voltajı - Min |
|---|---|---|---|---|---|---|
| MC74VHC08DTR2G-Q | ![]() |
VHC | CMOS | 8 Input | 6.2 ns | 2 V |
| MC74VHC08DR2G | ![]() |
VHC | 2-Input AND | 8 Input | 5.8 ns | 2 V |
| MC74VHC08DTR2G | ![]() |
VHC | 2-Input AND | 8 Input | 5.8 ns | 2 V |
| MC74VHC08DTRG-Q | ![]() |
74VHC | CMOS | 2 Input | 4.3 ns | 2 V to 5.5 V |
Yayınlandı: 2025-06-23
| Güncellenmiş: 2025-07-30