onsemi MC74VHC2G17 Dual Non-Inverting Buffer
onsemi MC74VHC2G17 Dual Non-Inverting Buffer has a Schmitt trigger input. The MC74VHC2G17 input structures provide protection when voltages up to 5.5V are applied, regardless of the supply voltage. This feature allows the MC74VHC2G17 to interface 5V circuits to 3V circuits. The onsemi MC74VHC2G17 can be used to enhance noise immunity or to square up slowly changing waveforms. This product is for general use and is suitable for many different applications.Features
- Designed for 2.0V to 5.5V VCC operation
- 4.0ns tPD at VCC = 5V (typ.)
- Inputs/outputs overvoltage tolerant up to 5.5V
- IOFF supports partial power-down protection
- Sink 8mA at 4.5V
- Available in the UDFN6 package
- Chip complexity < 100 FETs
- These devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant
Pin Assignment/Function Table
Yayınlandı: 2024-05-21
| Güncellenmiş: 2024-10-08