onsemi MC74VHCT245A Bus Transceivers
onsemi MC74VHCT245A Bus Transceivers are designed for two-way asynchronous communication between data buses. These transceivers have 8 independent data lines for transferring data between two buses. The MC74VHCT245A transceivers are advanced high-speed CMOS octal bus transceivers fabricated with silicon gate CMOS technology. These bus transceivers offer high-speed, fast propagation delays, typically 4.9ns at VCC = 5V. The MC74VHCT245A bus transceivers operate at a 4.5V to 5.5V supply voltage range. These transceivers are Pb-free, halogen-free, and RoHS compliant. The MC74VHCT245A transceivers are ideal for automotive, computing, consumer, industrial, and communication applications.Features
- High speed tPD = 4.9ns (typical) at VCC = 5V
- Low power dissipation ICC = 4A (maximum) at TA = 25°C
- High noise immunity VNIH = VNIL = 28%
- Power-down protection is provided
- Balanced propagation delays
- Designed for a 4.5V to 5.5V DC supply voltage
- Low noise VOLP = 1.6V (maximum)
- -40°C to 85°C operating voltage range
- Pin and function compatible with other standard logic families
- Latchup performance exceeds 100mA
- ESD performance human body model >2000V
- Chip complexity 308 FETs
- Q suffix for automotive and other applications requiring unique site and control change requirements
- AEC-Q100 qualified and PPAP capable
- Pb-free, halogen-free, and RoHS compliant
Applications
- Automotive
- Computing
- Consumer
- Industrial
- Communication
Logic Diagram
Yayınlandı: 2025-06-25
| Güncellenmiş: 2025-07-15