onsemi MM5Z12VS Zener Voltage Regulators

onsemi MM5Z12VS Zener Voltage Regulators are designed for applications requiring precise voltage regulation and protection. The onsemi MM5Z12VS diodes are particularly well-suited for cellular phones, handheld portables, and high-density PC boards. The compact SOD-523 surface-mount package makes the components ideal for space-constrained designs. Additionally, the MM5Z12VS regulators offer a steady-state power rating of 500mW and a Class 3 ESD rating (>16kV), ensuring robust performance in various electronic devices.

Features

  • -2.4V to 18V standard Zener breakdown voltage range
  • Tight tolerance series
  • 500mW steady state power rating
  • SOD-523 package
  • Dimensions
    • 0.047″ x 0.032″ (1.20mm x 0.80mm)
    • 0.028″ (0.7mm) height
  • Void-free, transfer-molded case with UL 94V-0-rated thermosetting plastic epoxy
  • 100% matte tin (Sn) lead finish
  • Mount in any position
  • Class 3 ESD rating (>16kV) per Human Body Model (HBM)
  • Moisture Sensitivity Level (MSL) 1
  • SZ prefix for automotive and other applications requiring unique site and control change requirements, AEC-Q101 qualified, and PPAP capable
  • Lead-free and RoHS-compliant

Applications

  • Cellular phones
  • Handheld portables
  • High-density PC boards

Specifications

  • 12V or 12.24V Zener voltage options
  • 5.0mA test current
  • 100nA or 80mA Zener current options
  • 25Ω Zener impedance
  • 900mV forward voltage, 5% voltage tolerance
  • 100nA maximum reverse leakage current
  • 500mW power dissipation
  • -65°C to +150°C junction temperature range
  • +260°C maximum reflow temperature
Yayınlandı: 2025-03-25 | Güncellenmiş: 2025-04-16