onsemi MMQA/SZMMQA ESD Protection Diodes
onsemi MMQA/SZMMQA ESD Protection Diodes are quad monolithic silicon voltage suppressors designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD-sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. The onsemi MMQA/SZMMQA ESD Protection Diodes are ideal for situations where board space is at a premium.Features
- The SC-74 package allows four separate unidirectional configurations
- Minimum peak power
- 24W at 1.0ms (unidirectional)
- 150W at 20s (unidirectional)
- Maximum clamping voltage at peak pulse current
- Low leakage of <2.0A
- ESD rating of Class 3B (exceeding 16kV) per the human body model
- The SZ prefix is for automotive and other applications requiring unique site and control change requirements (AEC-Q101 qualified and PPAP capable)
- Lead-free and RoHS-compliant
Applications
- Computers
- Printers
- Business machines
- Communication systems
- Medical equipment
Specifications
- Case is void-free, transfer-molded, and in a thermosetting plastic case
- Corrosion-resistant finish and easily solderable
- Designed for optimal automated board assembly
- Small package size for high-density applications
Pin Assignment/Marking Diagram
Yayınlandı: 2025-09-09
| Güncellenmiş: 2025-09-22