onsemi MUN5136 Digital Transistors
onsemi MUN5136 Digital Transistors are designed to replace a single device and its external resistor bias network. These digital transistors contain a single transistor with a monolithic bias network consisting of two resistors a series base resistor and a base-emitter resistor. The MUN5136 digital transistors feature simplification of circuit design, reduced board space, and reduced component count. These digital transistors operate at -55°C to 150°C junction and storage temperature range.Features
- Simplifies circuit design
- Reduces board space
- Reduces component count
- -55°C to 150°C operating junction and storage temperature range
- S and NSV prefixes for automotive and other applications requiring unique site and control change requirements
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen-free/BFR free, and RoHS-compliant
Dimension Drawing
Pin Configuration
Yayınlandı: 2025-01-31
| Güncellenmiş: 2025-02-07