onsemi MURS220/NRVUS220V/SURS8220 Power Rectifiers

onsemi MURS220, NRVUS220V, and SURS8220 Ultra-Fast Recovery Power Rectifiers are designed for high-speed switching applications where efficiency and thermal performance are critical. With fast recovery times and low forward voltage drops, these onsemi rectifiers are ideal for use in switch-mode power supplies (SMPS), DC-DC converters, and power factor correction circuits. Robust surge capability and compact packaging make the MURS220, NRVUS220V, and SURS8220 rectifiers well-suited for demanding environments such as industrial systems, lighting ballasts, and motor control designs. These devices help improve overall system efficiency while reducing heat generation in high-frequency power conversion applications.

Features

  • 2A, 200V rated
  • Small compact surface-mountable package with J-bend leads
  • Rectangular package for automated handling
  • High-temperature glass passivated junction
  • Epoxy, molded case
  • Low 0.77V (maximum) forward voltage drop at 2.0A, TJ = +150°C
  • Polarity band indicates cathode lead
  • NRVUS and SURS8 prefixes for automotive and other applications requiring unique site/control change requirements, AEC-Q101 qualified and PPAP capable
  • All external surfaces are corrosion-resistant and terminal leads are readily solderable
  • Lead-free and RoHS-compliant

Applications

  • Switch-mode power supplies (SMPS)
  • DC-DC converters
  • Freewheeling diodes in motor control systems
  • Polarity protection in battery-powered devices
  • Power factor correction (PFC) circuits
  • High-frequency inverters
  • Lighting ballasts and LED drivers

Specifications

  • 200V peak repetitive reverse voltage
  • 200V working peak reverse voltage
  • 200V DC blocking voltage
  • 2.0A average rectified forward current at +145°C
  • 40A maximum non-repetitive peak surge current
  • 0.77V to 0.95V maximum instantaneous forward voltage range
  • 2.0µA to 50µA maximum instantaneous reverse current range
  • 25ns to 35ns maximum reverse recovery time range
  • 25ns maximum forward recovery time
  • -65°C to +175°C operating junction temperature range
  • +260°C maximum lead soldering temperature for 10s
  • Thermal resistance
    • 13°C/W junction-to-lead
    • 66°C/W junction-to-ambient
  • ESD ratings
    • >1000V Charged Device Model (CDM)
    • Class 3B (>8kV) Human Body Model (HBM)

Dimensions

Mechanical Drawing - onsemi MURS220/NRVUS220V/SURS8220 Power Rectifiers
Yayınlandı: 2025-08-08 | Güncellenmiş: 2025-08-22