onsemi N01S8 1Mb Ultra-Low Power Serial SRAM
onsemi N01S8x 1Mb Ultra-Low Power Serial SRAM offers high-speed performance and low power. onsemi N01S8x SRAM operates with a single chip select (CS) input and uses a simple SPI protocol. In SPI mode, a single data-in (SI) and data-out (SO) line is used along with the clock (SCK) to access data within these devices. In DUAL mode, two multiplexed data-in/data-out (SIO0-SIO1) lines are used. In QUAD mode, four multiplexed data-in/data-out (SIO0-SIO3) lines are used with the clock to access the memory. N01S8x SRAM operates over a wide temperature range of -40°C to +85°C and is offered in a 8-lead TSSOP package.Features
- 128K x 8bit
- Low power supply range
- 1.7V to 2.2V (N01S818HA)
- 2.5V to 5.5V (N01S830HA and N01S830BA)
- Low typical standby current
- <1.0µA (N01S818HA)
- <4.0µA (N01S830HA and N01S830BA)
- <10.0mA operating current
- Simple serial interface
- Single-bit SPI Access
- DUAL-bit and QUAD-bit SPI-like access
- Flexible operating modes
- Word mode
- Page mode
- Burst mode (full array)
- High-frequency 20MHz read and write operation
- Built-in write protection (CS High)
- Unlimited write cycles
- Lead-free and RoHS compliant
Applications
- Patient monitors
- Smart meters
- Cardiac monitoring devices
- Event recorders
- Alarm systems
- MP3 interface for automobiles
- Medical monitoring devices
- Game controllers
- IP camera buffers
- Battery chargers
- Laser receiver systems
- GPS offender tracking
- Programmable logic controllers
- IP radios
Yayınlandı: 2016-09-14
| Güncellenmiş: 2022-03-11