onsemi N24C16 EEPROM Memory

onsemi N24C16 EEPROM Memory is a 16Kb I2C EEPROM device featuring 128 pages with 16 bytes each. The onsemi N24C16 operates using the standard (100kHz), fast (400kHz), and fast-plus (1MHz) I2C protocols. To write data, specify a starting address, load 1 to 16 contiguous bytes into a Page Write Buffer, and write all data to non-volatile memory in one internal cycle. Reading data involves providing a starting address and serially shifting out data while incrementing the internal address count. External address pins enable addressing up to one N24C16 device on the same bus.

Features

  • 1.7V/1.6V to 5.5V supply voltage range
  • 16-byte page write buffer
  • Fast write time (4ms maximum)
  • Hardware write protection for entire memory
  • Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
  • Low-power CMOS technology
  • More than 1,000,000 program/erase cycles
  • 100-year data retention
  • Industrial and automotive grade 1 temperature range
  • US 8-lead packaging
  • Pb-free, Halogen-free/BFR-free, and RoHS-compliant

Applications

  • Parameters and configuration non-volatile storage
  • Data and code storage
  • Automotive systems
  • Modems/wireless LANs
  • Industrial controls
  • Printers
  • Set-top boxes

Functional Symbol

onsemi N24C16 EEPROM Memory
Yayınlandı: 2024-02-08 | Güncellenmiş: 2024-03-15