onsemi N34TS04 Digital Output Temperature Sensor

onsemi N34TS04 Digital Output Temperature Sensor is a combination Temperature Sensor (TS) and 4Kb of Serial Presence Detect (SPD) EEPROM that implements the JEDEC TSE2004av DDR4 specification. The TS measures temperature at least ten times every second. The host can retrieve temperature readings via the serial interface, which are compared to high, low, and critical trigger limits stored in internal registers. Over or under-limit conditions can be signaled on the open-drain EVENT pin.

The onsemi N34TS04's 4Kb memory is partitioned into two individually addressable 2Kb banks (referred to as SPD pages in the TSE2004av specification). Each bank contains two 1Kb blocks, which can be write-protected via Reversible Software Write Protect (RSWP) commands. The SPD EEPROM features a 16-byte wide write buffer and supports the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols. The typical applications of these devices are thermal management and SPD for DDR4 memory modules.

Features

  • JEDEC TSE2004av compliant temperature sensor
  • -20°C to 125°C temperature range
  • DDR4 DIMM compliant SPD EEPROM
  • 1.7V to 5.5V (SPD EEPROM) and 2.2V to 5.5V (TS) supply range
  • I2C/SMBus interface
  • Schmitt triggers and noise suppression filters on SCL and SDA inputs
  • 16-byte page write buffer
  • Low-power CMOS technology
  • 2mm x 3mm x 0.75mm TDFN package and 2mm x 3mm x 0.5mm UDFN package

Pin Configuration/Pin Functions

Chart - onsemi N34TS04 Digital Output Temperature Sensor
Yayınlandı: 2024-05-21 | Güncellenmiş: 2024-06-10