onsemi NC7SZU04A Buffers

onsemi NC7SZU04A Buffers are part of the ultra-high speed series of TinyLogic® devices. The onsemi NC7SZU04A features a specialized circuit design for crystal oscillator or analog applications. Utilizing advanced CMOS technology, the device achieves ultra-high speed with a robust output drive while maintaining low static power dissipation across a wide VCC operating range. The device is specified for operation within the 1.65V to 5.5V VCC range, providing versatility in various voltage scenarios.

Features

  • 1.65V to 5.5V broad VCC operating range
  • Unbuffered for crystal oscillator and analog applications
  • ±16mA at 4.5V VCC balanced output drive
  • Matches the performance of LCX operated at 3.3V VCC
  • ICC <2µA, VCC=5.5V, TA=25°C low quiescent power
  • Ultra-small MicroPak packages
  • Space-saving SOT23 and SC70 packages

Pin Configurations

onsemi NC7SZU04A Buffers
Yayınlandı: 2024-02-08 | Güncellenmiş: 2024-05-21