onsemi NCID9311 High-Speed 3-Channel Digital Isolators

onsemi NCID9311 High-Speed 3-Channel Digital Isolators are a cutting-edge solution for digital signal communication between systems. The onsemi NCID9311 devices feature galvanic isolation technology, transmitting signals without conducting ground loops or exposing users to hazardous voltages. Utilizing onsemi's patented off-chip capacitor isolation technology and optimized IC design, the digital isolators provide high insulation and noise immunity. The devices boast impressive common mode rejection and power supply rejection specifications.

Features

  • Off-chip capacitive isolation to achieve reliable high-voltage insulation
  • Distance Through Insulation (DTI) ≥ 0.5mm
  • 2000Vpeak maximum working insulation voltage
  • Bi-directional communication
  • 100kV/s minimum common mode rejection
  • 8mm creepage and clearance distance to achieve reliable high-voltage insulation
  • Over temperature detection
  • Specifications guaranteed over 2.5V to 5.5V supply voltage and -40°C to 125°C extended temperature range
  • Output enable function (primary and secondary side)
  • NCIV prefix for automotive and other applications requiring unique site and control change requirements
  • AEC-Q100 qualified and PPAP capable (pending)
  • Safety and regulatory approvals
  • UL1577, 5000VRMS for 1 minute
  • DIN EN/IEC 60747−17 (pending)

Applications

  • Isolated PWM control
  • Industrial Fieldbus communications
  • Microprocessor system interface (SPI, I2C)
  • Programmable logic control
  • Isolated data acquisition system
  • Voltage level translator

Block Diagram

Block Diagram - onsemi NCID9311 High-Speed 3-Channel Digital Isolators
Yayınlandı: 2023-02-07 | Güncellenmiş: 2023-02-10