onsemi NCL30060 Offline Single Stage LED Drivers

onsemi NCL30060 Offline Single Stage LED Drivers are a switch mode power supply controller intended for low to medium power single-stage Power Factor (PF) corrected LED Drivers. It employs a constant on−time control method to ensure near unity power factor across a wide range of input voltages and output power. It can be used for isolated flyback as well as buck topologies. onsemi NCL30060 Offline Single Stage LED Drivers offer a suite of robust protection features to ensure safe operation under a range of fault conditions.

Features

  • Built−in high voltage start−up circuit
  • Direct opto−coupler feedback connection
  • Constant on−time PWM control
  • Quasi−resonant switching
  • Low operating current (1.6mA typical)
  • Source 250mA / Sink 400mA totem pole gate driver
  • Integrated 12V (typ) gate drive clamp
  • Frequency dithering for reduced EMI profile
  • Enable/disable function
  • Dynamic Self−Supply (DSS) operation
  • -40°C to +105°C operating temperature range
  • Maximum on-time protection
  • Integrated brown−out
  • Overvoltage protection
  • Cycle−by−Cycle overcurrent protection
  • Output winding short−circuit protection
  • Thermal shutdown
  • Pb−free and halogen-free/BFR free

Applications

  • Offline LED drivers
  • LED general lighting
  • Electronic control gear for lighting
  • LED engine electronics
Yayınlandı: 2014-11-06 | Güncellenmiş: 2022-04-28