onsemi NCL30076 Quasi-Resonant Buck Controllers
onsemi NCL30076 Quasi-Resonant Buck Controllers are ideal for a wide dimming range down to 1% by analog dimming control to relieve audible noise and flicker in PWM dimming. onsemi’s proprietary LED current calculation technique driven by zero input offset amplifiers performs precise constant current in the whole analog dimming range. Multi-mode operation provides high efficiency with minimized switching loss by QR at heavy load and deep analog dimming by DCM at light load.Features
- Wide Analog Dimming Range 1~100%
- Low CC Tolerance ±2% at 100% Load & ±20% at 1% Load
- Low System BOM
- LED Off Mode at Standby
- Low Standby Current
- PWM Dimming Available
- Gate Sourcing and Sinking Current of 0.5A/0.8A
- Robust Protection Features
- LED Short Protection
- Over Current Protection
- Thermal Shutdown
- VDD Over Voltage Protection
Applications
- LED Lighting System
Block Diagram
Yayınlandı: 2021-03-23
| Güncellenmiş: 2022-03-11