onsemi NCL30486B/88B Single Stage CC/CV PSR Controllers

onsemi NCL30486B/88B Single Stage CC/CV PSR Controllers are high PF single-stage constant current and voltage PSR PWM controllers. The NCL30486B/88B is used for Flyback/Buck-Boost/Sepic/Boost. This controller operates in a QR mode to provide high efficiency. Thanks to a novel control method, the device can tightly regulate a constant LED current from the primary side. The device is highly integrated with a minimum number of external components. A robust suite of safety protection is built in to simplify the design.

Features

  • Integrated 700V HV Startup
  • Fast startup and low standby power
  • Precise current regulation accuracy (<±2% typical)
  • Constant brightness
  • Precise voltage regulation accuracy (<±1% typical)
  • Aux. power supply for MCU and cold start-up
  • PF (>0.95)/THD (<10%)
  • Exceeds global standards
  • Quasi-resonant control
  • Higher efficiency
  • Optional PSR/SSR mode
  • Design flexibility
  • Standby Mode
  • Under 150mW standby power
  • Protections - BO/ Line OVP/ VCC OVP - LED Open/ short protection - Winding / Diode short protection - TSD

Applications

  • Integral LED bulbs
  • LED power driver supplies
  • LED light engines

Typical Application Schematics

Yayınlandı: 2022-05-09 | Güncellenmiş: 2024-05-29