onsemi NCP10671B05GEVB & NCP10672B15GEVB Eval Boards
onsemi NCP10671B05GEVB and NCP10672B15GEVB Evaluation Boards platform for demonstrating the performance of the NCP10671 and NCP10672 High-Voltage Switcher ICs. The NCP10671 and NCP10672 integrate a fixed frequency current mode controller with a 700V MOSFET. Available in a SOIC-7 package, these devices offer a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, ramp compensation, and dynamic self-supply.On The Board
- NCP10671B15GEVB: onsemi NCP10671
- NCP10672B15GEVB: onsemi NCP10672
Required Equipment
- Current limited AC power source: 90 ÷ 265Vrms
- AC voltmeter measures up to 300V
- AC ampmeter measures up to 3A
- 4x DC voltmeter measures up to 20V
- 4x DC ampmeter measures up to 500mA
- 4x DC electronic load: 0A to 1A
Documents
- NCP10671B05GEVB
- NCP10672B15GEVB
Test Setup
Yayınlandı: 2019-09-10
| Güncellenmiş: 2024-02-09