onsemi NCP115 300mA LDO Regulators

onsemi NCP115 300mA LDO Regulators provide a very stable, accurate voltage with low noise suitable for space-constrained, noise-sensitive applications. The NCP115 is optimized for portable battery-powered applications that require ultra-low quiescent current. These devices employ dynamic quiescent current adjustment to ensure very low IQ consumption at no load. The low supply current, enable function, and auto low-power mode features of the NCP115 also extend battery life in portable applications.

The NCP115 LDO Regulators are offered in both XDFN-4 and TSOP-5 packages, with output voltages ranging from 1.0V to 3.6V, for design flexibility.

Features

  • 1.7V to 5.5V operating input voltage range
  • 0.8V to 3.6V fixed voltage options available
  • Very low 50μA typical quiescent current
  • Soft start feature with 2x VOUT slew rate speed
  • 0.1μA standby current consumption
  • Low 250mV typical dropout at 300mA/2.8V
  • 1% accuracy at room temperature
  • High 70dB power supply ripple rejection at 1kHz
  • Thermal shutdown and current limit protections
  • Stable with a 1μF ceramic output capacitor
  • +150°C maximum junction temperature
  • Package options
    • xDFN4
    • TSOP-5
  • Pb-free, Halogen-free/BFR-free, RoHS-compliant

Applications

  • Mobile phones, GPS, smartphones, and tablets
  • Wireless handsets, wireless LAN, BLUETOOTH®, and Zigbee®
  • Touchscreen controllers
  • Portable medical equipment
  • Other battery-powered applications
  • IoT battery powered wireless sensor nodes

Typical Application Schematic

Application Circuit Diagram - onsemi NCP115 300mA LDO Regulators

Simplified Block Diagram

Block Diagram - onsemi NCP115 300mA LDO Regulators
Yayınlandı: 2019-02-27 | Güncellenmiş: 2024-01-23