onsemi NCP1239B65WG Power Supply Evaluation Board

onsemi NCP1239B65WG Power Supply Evaluation Board is a 65W, 19V, fixed-frequency current-mode controller board featuring the dynamic self-supply. The controller hosts jittered 65kHz or 100kHz  switching circuitry with a supply range of 0V to 35V. This board features a timer-based fault detection that ensures the detection of overload and an adjustable compensation.

NCP1239B65WG Evaluation Board Schematic

Schematic - onsemi NCP1239B65WG Power Supply Evaluation Board

Videos

Yayınlandı: 2018-07-10 | Güncellenmiş: 2022-10-31