onsemi NCP134 500mA VLDO Regulators

onsemi NCP134 500mA Very Low Dropout (VLDO) Regulators deliver stable, accurate output voltage with low noise, making them suitable for space-constrained, noise-sensitive applications. The NCP134 components also offer low IQ consumption to optimize performance for battery-operated portable applications. onsemi NCP134 500mA VLDO devices feature an NMOS pass transistor and a separate bias supply voltage (VBIAS). These CMOS voltage regulators are available in a compact XDFN-4 package that is RoHS compliant and free of lead, halogen, and brominated flame retardants (BFRs).

Features

  • 0.8V to 5.5V input voltage range
  • 2.4V to 5.5V bias voltage range
  • Fixed voltage versions available
  • 0.8V to 2.1V output voltage range (fixed)
  • ±1.5% accuracy over temperature, 0.5% VOUT at +25°C
  • Ultra-low 150mV maximum dropout at 500mA, 1.1V output, 3.3V bias, +85°C
  • Low 80A typical bias input current
  • Low 0.5A typical bias input current in disable mode
  • Logic level enables input for ON/OFF control
  • Output active discharge option available
  • Stable with a 2.2μF ceramic capacitor
  • XDFN-4 package type
  • 1.2mm x 1.2mm package dimensions with 0.8mm pitch
  • Lead-free, Halogen-free, and BFR-free
  • RoHS-compliant

Applications

  • Smartphones and tablets
  • Cameras
  • Portable, battery-powered devices
  • Point-of-load (PoL)

Block Diagram

Block Diagram - onsemi NCP134 500mA VLDO Regulators

Typical Application Circuit

Application Circuit Diagram - onsemi NCP134 500mA VLDO Regulators
Yayınlandı: 2019-02-27 | Güncellenmiş: 2024-01-23