onsemi NCP13994 Current Mode Resonant Controllers

onsemi NCP13994 Current Mode Resonant Controllers are an enhanced, high-performance current mode controller for half-bridge resonant converters. The onsemi controller incorporates a 700V-rated high voltage startup current source and X2-Capacitor discharge function. The device also features gate drivers, simplifying the layout and reducing the number of external components. The NCP13994 features a dedicated output to interface with the PFC controller in applications where a PFC front stage is needed.

Features

  • Up to 700V operating range for the high-side driver
  • Up to 700V operating range for HV startup current source
  • Line brown-out and OVP protections
  • X2 cap discharge function
  • Clamped output drivers
  • Up to 30V supply
  • High-frequency operation from 20kHz up to 750kHz
  • Current mode control scheme
  • Automatic dead-time with maximum dead-time clamp
  • Enhanced startup sequence for fast resonant tank stabilization
  • Light load operation mode for improved efficiency
  • Quiet skip operation mode to minimize transformer acoustic noise
  • Off-mode operation for extremely low no-load consumption
  • Latched or auto-recovery overload protection
  • Latched or auto-recovery output short circuit protection with the current reduction
  • Latched input for severe fault conditions, e.g., OVP or OTP
  • Out-of-resonance switching protection
  • Open feedback loop protection
  • Precise brown-out protection
  • PFC stage operation control according to load conditions
  • Startup current source with extremely low leakage current
  • Dynamic self-supply (DSS) operation in off-mode or fault modes

Applications

  • Adapters and offline battery chargers
  • Flat panel display power converters
  • Computing power supplies
  • Industrial and medical power sources

Block Diagram

onsemi NCP13994 Current Mode Resonant Controllers
Yayınlandı: 2022-11-10 | Güncellenmiş: 2025-11-23