onsemi NCP151 LDO Regulators
onsemi NCP151 LDO Regulators are dual linear Low Dropout Regulators capable of supplying two independent 300mA output currents from a 1.7V input voltage. The NCP151 provides a wide output voltage range from 0.8V up to 3.6V. This device delivers a high 70dB at 1kHz Power Supply Rejection Ratio (PSRR), and very good dynamic performance as load/line transients. In connection with low quiescent current, the NCP151 is very suitable for various battery-powered applications such as tablets, smartphones, and wireless devices. Each output is fully protected in case of output overload, output short circuit conditions, and overheating, ensuring a very robust design.The NCP151 LDO Regulators are housed in a compact 1mm x 1mm DFN−4 package, ideal for space-constrained applications. These devices are Pb-free, Halogen-free, BFR-free, and RoHS-compliant.
Features
- 1.7V to 5.5V operating input voltage range
- 0.8V to 3.6V fixed voltage option available
- ±2% accuracy over load/temperature
- Low 100A (typical) quiescent current
- Low dropout
- 210mV for 300mA at 2.8V
- 370mV for 300mA at 1.8V
- High 70dB (typical) PSRR at 1kHz (OUT1, OUT2)
- Fast and slow discharge and slew rate options
- Stable with a 1μF small case size ceramic capacitors
- XDFN-4 package type
- 1mm × 1mm × 0.4mm package dimensions
- Pb-free, Halogen-free, BFR-free, and RoHS-compliant
Applications
- Mobile phones, GPS, and smartphones
- Wireless handsets, wireless LAN devices, BLUETOOTH®, and Zigbee®
- Bitcoin mining servers
- Portable medical equipment
- Other battery-powered equipment
Block Diagram
Typical Application Circuit
Yayınlandı: 2019-03-01
| Güncellenmiş: 2024-01-26