onsemi NCP167 Ultralow Noise & High PSRR LDO Regulators

onsemi NCP167 Ultralow Noise & High PSRR LDO Regulators are capable of supplying a 700mA output current. The regulators meet RF and analog circuits requirements. The NCP167 provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device works with a 1 F input and a 1 F output ceramic capacitor. onsemi NCP167 Ultralow Noise & High PSRR LDO Regulators are available in two thicknesses: Ultrasmall 0.35P, 0.65x0.65mm Chip Scale Package (CSP) and XDFN4 0.65P, 1x1mm CSP.

Features

  • 1.9V to 5.5V operating input voltage range
  • 1.8V to 5.2V fixed voltage option available
  • ±2% accuracy over load/temperature
  • 12A typical quiescent current 
  • Typ. 0.1A standby current
  • 210mV at 700mA dropout
  • Typical 85dB at 20mA, f = 1kHz PSRR
  • 8.5µVRMS Ultra Low Noise: 
  • Stable with 1 F small case size ceramic capacitors
  • Available in
    • WLCSP4 0.65mm x 0.65mm x 0.33mm
    • XDFN4 1mm x 1mm x 0.4mm
  • Pb−Free, halogen-free/BFR-free, and RoHS compliant

Applications

  • Battery-powered equipment
  • Wireless LAN devices
  • Smartphones, tablets
  • Cameras, DVRs, set-top boxes, and camcorders

Block Diagram

Block Diagram - onsemi NCP167 Ultralow Noise & High PSRR LDO Regulators
Yayınlandı: 2018-12-17 | Güncellenmiş: 2023-01-24