onsemi NCP173 LDO Regulators

onsemi NCP173 LDO Regulators are CMOS low dropout devices designed for portable battery-powered applications that need ultra-low quiescent current and long operating life. These regulators support 150mA of output current, operate from a 2.2V to 5.5V input range, and feature a typical 500nA quiescent current to help extend battery runtime in space-constrained designs.

Dynamic transient boost circuitry improves transient response in wireless communication applications, while factory trimming supports ±1% output voltage accuracy. The onsemi NCP173 LDO Regulators are stable with 1µF ceramic capacitors and integrate overcurrent protection, thermal shutdown protection, and an active discharge option in selected variants for added system control and protection.

These regulators are ideal for battery-powered equipment, portable communication equipment, cameras, image sensors, and camcorders. NCP173 devices are available with output voltages from 1.2V to 3.6V in 0.1V steps and are offered in XDFN4, SOT-563, and TSOP-5 packages.

Features

  • 2.2V to 5.5V operating input voltage range
  • 1.2V to 3.6V output voltage range in 0.1V steps
  • 150mA output current capability
  • Typical 500nA ultra-low quiescent current
  • Typical 180mV dropout at 150mA
  • ±1% output voltage accuracy
  • Stable with 1µF ceramic capacitors
  • Overcurrent protection and thermal shutdown protection
  • Active discharge option in NCP173A devices

Applications

  • Battery-powered equipment
  • Cameras
  • Image sensors
  • Portable communication equipment
  • Camcorders

Specifications

  • Typical quiescent current 0.5µA, 0mA load
  • Typical standby current 0.1µA at TJ=25°C
  • Typical short-circuit current limit is 230mA for listed options
  • EN threshold high 1.2V, EN threshold low 0.4V
  • Typical thermal shutdown temperature of 175°C
  • Maximum junction temperature 150°C

Typical Application

Application Circuit Diagram - onsemi NCP173 LDO Regulators

Block Diagram

Block Diagram - onsemi NCP173 LDO Regulators
Yayınlandı: 2026-06-04 | Güncellenmiş: 2026-06-11