onsemi NCP1937 PFC & QR Flyback Controller

onsemi NCP1937 PFC and QR Flyback Controller integrates power factor correction (PFC) and quasi-resonant flyback functionality necessary to implement a compact and highly efficient Switched Mode Power Supply for an adapter application. The PFC stage exhibits a near-unity power factor while operating in a Critical Conduction Mode (CrM) with a maximum frequency clamp. The circuit incorporates all the features necessary for building a robust and compact PFC stage while minimizing the number of external components. 

The quasi-resonant current-mode flyback stage features a proprietary valley-lockout circuitry, ensuring stable valley switching. This onsemi system works down to the 4th valley and toggles to a frequency foldback mode with a minimum frequency clamp beyond the 4th valley to eliminate audible noise. Skip mode operation allows excellent efficiency in light load conditions while consuming low standby power consumption.

Features

  • <10mW no load standby performance
  • High-voltage line voltage detector
  • High-voltage startup circuit and active input filter capacitor discharge circuitry
  • PFC
    • Bi-level line-dependent output voltage
    • Boost diode short-circuit protection
    • Adjustable PFC disable threshold based on output power
  • QR Flyback controller
    • Frequency foldback with minimum frequency clamp
    • Minimum frequency clamp
    • Valley switching operation with valley lockout
  • Integrated high-voltage switch disconnects PFC feedback resistor divider
  • Fault input for severe fault conditions

Applications

  • Adapters
  • Combo PFC+QR

Block Diagram

onsemi NCP1937 PFC & QR Flyback Controller
Yayınlandı: 2014-01-03 | Güncellenmiş: 2022-03-11