onsemi NCP1945 Power Factor Controllers for Adapters

onsemi NCP1945 Power Factor Controllers for Adapters are integrated controller ICs that combine power factor correction (PFC) and quasi-resonant (QR) flyback control to enable efficient, high-performance off-line USB-PD and USB Type-C® power converters. The NCP1945's PFC stage is optimized for near-unity power factor and high efficiency across load conditions, operating in critical conduction mode (CrM) at higher power levels. As load decreases, it transitions to a discontinuous conduction mode (DCM) using an innovative Valley Synchronized Frequency Fold-back (VSFF) technique, which increases dead-time and reduces switching frequency to minimize losses.

These devices also feature a QR current-mode flyback stage with valley-lockout circuitry for stable switching, transitioning to frequency foldback, and eventually skip mode as load decreases to improve light-load efficiency. The ICs include adaptive control features, such as reflected-voltage sensing, minimum-peak-current modulation, and constant-current limiting regardless of output voltage. To ensure robustness, the onsemi NCP1945 integrates comprehensive protection mechanisms including brownout detection, non-dissipative overpower protection, overvoltage and overtemperature protection, and line removal detection for safe discharge of X2 capacitors.

Features

  • PFC
    • Follower boost capability
    • Fast line/load transient compensation (dynamic response enhancer)
    • Adjustable enable threshold
  • Integrated high-voltage startup circuit with brownout detection
  • Integrated X2 capacitor discharge capability
  • Dual range VCC, with 150V VccH pin for connection to high voltage auxiliary winding
  • Primary side-based constant output current limiting
  • Latching or auto-recovery timer-based overload protection
  • Fault pin for severe fault conditions, NTC compatible for OTP
  • PONOFF pin to set the PFC entry and exit point
  • PEM enables the use of low bulk capacitance
  • QR
    • Abnormal overcurrent fault protection for winding short circuit detection
    • Valley switching operation with valley-lockout for noise-free operation
    • Frequency foldback with 25kHz minimum frequency
    • Rapid frequency foldback for fast reduction of switching frequency
    • Frequency jittering for reduced EMI signature
    • Adjustable overpower protection
    • Fixed maximum frequency clamp in Power Excursion Mode (PEM)
  • Lead-free and RoHS-compliant

Applications

  • Industrial power supplies
  • USB power delivery (PD)
  • Adapters
  • LED drivers

Specifications

  • Supply voltage ranges
    • 16.0V to 18.0V startup threshold range
    • 8.5V to 9.5V minimum operating range
    • 7.5V minimum operating hysteresis
  • 30mA maximum supply input current
  • 1V/µs maximum supply input voltage slew rate
  • 10mA maximum fault input current
  • 500mA to 800mA maximum driver current range
  • 10mA maximum input current (all other pins)
  • 450mW maximum power dissipation
  • Typical thermal shutdown
    • +140°C rated
    • +40°C hysteresis
    • 30µs delay
  • -40°C to +125°C operating junction temperature range
  • 225°C/W maximum junction-to-ambient thermal resistance
  • Maximum ESD capability
    • 2000V Human Body Model (HBM) per JEDEC Standard JESD22-A114E
    • 1000V Charge Device Model (CDM) per JEDEC Standard JESD22-C101E
    • ±100mA latch-up protection per JEDEC Standard JESD78
  • SOIC-20 NB package

Device Options

Chart - onsemi NCP1945 Power Factor Controllers for Adapters

Typical Application Circuit

Application Circuit Diagram - onsemi NCP1945 Power Factor Controllers for Adapters

Simplified Block Diagram

Block Diagram - onsemi NCP1945 Power Factor Controllers for Adapters
Yayınlandı: 2026-04-29 | Güncellenmiş: 2026-04-29