onsemi NCP3232N High Current Synchronous Buck Converter

onsemi NCP3232N high current synchronous buck converter is designed as a high efficiency voltage-mode synchronous buck converter operating from 4.5V to 21V input and generating output voltages down to 0.6V at up to 15A. The device offers lossless low-side FET current sensing, 500KHz switching frequency, externally programmable soft-start, output over-voltage, and under-voltage protection. It also includes system over-temperature protection using a thermistor or sensor through OTS pin, hiccup mode operation for all faults, pre-bias start-up, adjustable output voltage, Power Good indicator, and internal over-temperature protection. The onsemi NCP3232N high current synchronous buck converter is ideal for cellular base stations, telecom & network equipment, and server & storage systems.

Features

  • Wide input voltage range from 4.5V to 21V
  • 0.6V internal reference voltage
  • 500kHz switching frequency
  • Externally programmable soft-start
  • Lossless low-side FET current sensing
  • System over-temperature protection using a thermistor or sensor through OTS pin
  • Output over-voltage and under-voltage protection
  • Hiccup mode operation for all faults
  • Pre-bias start-up
  • Adjustable output voltage
  • Power Good indicator
  • Internal over-temperature protection

Applications

  • 25A voltage regulators in a 6x6 QFN package
  • ASIC, FPGA, DSP and CPU Core and I/O supplies
  • Cellular base stations
  • Telecom and network equipment
  • Server and storage system

Block Diagram

onsemi NCP3232N High Current Synchronous Buck Converter
Yayınlandı: 2015-02-06 | Güncellenmiş: 2022-03-11