onsemi NCP43080 Synchronous Rectifier Controllers

onsemi NCP43080 is a synchronous rectifier controller for switch mode power supplies. The flexibility to drive assorted MOSFET package types and PCB layout are controlled by externally adjustable minimum off-time and on-time blanking periods. The SR system that is both reliable and noise less is protected due to the self-synchronization feature.

The onsemi NCP43080 controller permits high-efficiency designs for flyback and quasi-resonant flyback topologies. The NCP43080 synchronous rectifier controller also applies a Kelvin connection of the driver to the MOSFET to achieve high-efficiency operation at full load. This utilizes a light load detection architecture to achieve high efficiency at light load.

Features

  • Self-contained control of synchronous rectifier in CCM, DCM, and QR for Flyback, Forward or LLC applications
  • Precise true secondary zero current detection
  • Rugged current sense pin (up to 150V)
  • Adjustable minimum ON-time
  • Adjustable minimum OFF-time with ringing detection
  • Adjustable maximum ON-time for CCM controlling of primary QR controller
  • 8A/4A peak current sink/source drive capability
  • Improved robust self-synchronization capability
  • Operating voltage range up to VCC=35V
  • Automatic light-load and disable mode
  • Adaptive gate drive clamp
  • GaN transistor driving capability (options A and C)
  • Low startup and disable current consumption
  • Maximum operation frequency up to 1MHz
  • SOIC-8 and DFN−8 (4x4) and WDFN8 (2x2) packages
  • Pb−free

Applications

  • Notebook adapters
  • High power density AC/DC power supplies (cell phone chargers)
  • LCD TVs
  • All SMPS with high-efficiency requirements
Yayınlandı: 2017-01-25 | Güncellenmiş: 2025-07-31