onsemi NCS20164 8MHz CMOS Operational Amplifiers

onsemi NCS20164 8MHz CMOS Operational Amplifiers are amplifiers with an 8MHz gain bandwidth and a low 500µA quiescent current. The onsemi NCS20164 operates between 1.8V and 5.5V across a broad temperature range (-40°C to 125°C). The op-amps feature a 0.3mV input offset voltage and can utilize the entire supply voltage range, providing superior performance compared to many industry-standard parts.

Features

  • Wide bandwidth
  • Rail-to-rail input and output
  • AEC-Q100 qualified
  • Low-input offset voltage

Applications

  • Sensor conditioning
  • Active filters
  • Low-side current sensing
Yayınlandı: 2023-11-10 | Güncellenmiş: 2023-11-17