onsemi NCS37021 Self-Test GFCI

onsemi NCS37021 Self-Test Ground Fault Circuit Interrupter (GFCI) is a UL943-compliant signal processor for GFCI applications with self-test capabilities. The device integrates a flexible power supply (including a 12V shunt, two 3.3V internal series regulators, and a 1.8V internal regulator), differential fault, and grounded-neutral detection circuits. The self-test of the onsemi NCS37021 is monitored at startup and then every minute.

Features

  • Meets UL943 self-test GFCI requirements
  • 4.0V to 12V operation (120VAC to 480VAC mains with the appropriate series impedance)
  • Wide -40°C to +95°C operating temperature range
  • Low quiescent current
  • Optimized solenoid deployment (coil is not energized near the AC mains zero crossings)
  • Power supply monitor that verifies full diode bridge operation
  • Tiered GF trip times that increase immunity to noise
  • Under-voltage detection allows for increased operation at lower AC input voltages
  • Intelligent sensing differentiating ground fault versus ground neutral fault (prevent nuisance tripping)
  • 16-pin QFN package
  • Lead-free

Applications

  • GFCI receptacles
  • Load panel GFCI breakers
  • In-line GFCI circuits (power cords)

Simplified Block Diagram

Block Diagram - onsemi NCS37021 Self-Test GFCI
Yayınlandı: 2025-09-30 | Güncellenmiş: 2025-12-08