onsemi NCV-RSL15 BLUETOOTH® 5.2 Secure Wireless MCU
onsemi NCV-RSL15 BLUETOOTH® 5.2 Secure Wireless MCU is designed for connected smart automotive applications. This ultra-low-power secure MCU is based on the Arm® Cortex®-M33 processor clocked up to 48MHz. The module maximizes energy efficiency and supports the 2Mbps data rates provided by Bluetooth 5.2. It includes specially tailored design features like wettable flank-plated packaging, built-in data encryption, and a higher operating temperature range. The NCV-RSL15 is ideal for vehicle manufacturers that utilize wireless connectivity to reduce the cost and weight of excess cabling, especially as the number of sensors and in-vehicle communication grows.onsemi NCV-RSL15 Bluetooth 5.2 Secure Wireless MCU addresses security concerns resulting from using more sensors and employs a cybersecurity platform with Arm CryptoCell™-312 for end-to-end product security and Arm TrustZone® to enable secure execution zones.
The NCV-RSL15 helps enable advanced functionality such as smart vehicle access, tire pressure monitoring systems (TPMS), tire monitoring systems (TMS), and seat belt detection.
Features
- Bluetooth Low Energy 5.2 certified
- Up to 10 simultaneous connections
- Long range (coded PHY)
- 2Mbit PHY (high speed)
- Angle of arrival (AoA) and angle of departure (AoD)
- Extended advertising
- Backward compatibility with previous Bluetooth Low Energy specifications (5.1, 5.0, 4.2, and 4.0)
- Arm Cortex-M33 processor clocked up to 48MHz
- Cybersecurity platform with Arm CryptoCell-312 for end-to-end product security with secure boot, root of trust (RoT), lifecycle management, secure key management, and application and data security
- Arm TrustZone to enable secure execution zones
- Lead free
- QFNW40 6mm x 6mm, 0.5P case 484AS
Applications
- Smart vehicle access
- TPMS
- TMS
- Seat-belt detection
High-Level Block Diagram
Pin-Out Diagram
Additional Resources
Yayınlandı: 2023-03-16
| Güncellenmiş: 2024-02-09