onsemi NCV59801 High Accuracy LDO Regulators
onsemi NCV59801 High Accuracy Low Dropout (LDO) Regulators are 1A devices with high PSRR, low noise, and Power Good open collector output. Designed to meet RF/sensitive analog circuit requirements, the NCV59801 regulators provide a low quiescent current and can regulate output voltages down to 0.6V. Available in industry-standard DFNW8 0.65P (3mm x 3mm) and WDFNW6 0.65P (2mm x 2mm) packages, the devices offer excellent load/line transients. NCV59801 is designed to work with a 4.7µF input/output ceramic capacitor.Features
- 1.6V to 5.5V operating input voltage range
- 0.6V to 5.0V available with the fixed voltage option
- 0.6V adjustable version reference voltage
- ±0.7% initial accuracy at +25°C
- ±1% accuracy over load and temperature (up to +125°C)
- Low 35µA typical quiescent current
- 0.1µA typical shutdown current
- Very low 120mV typical dropout at 1A for 3.3V variant
- High 85dB typical PSRR at 100mA, f = 1kHz
- Low 10µVRMS noise (fixed version)
- Stable with a 4.7µF small case size ceramic capacitor
- Controlled output voltage slew rate from 5mV/µs
- Available packages
- DFNW8 3mm x 3mm x 0.9mm case 507AD
- WDFNW6 2mm x 2mm x 0.75mm case 511DW
- Lead-free, Halogen-free/BFR-free, and RoHS compliant
Applications
- Communication systems
- In-vehicle networking
- Telematics, infotainment, and clusters
- General purpose automotive
Typical Application Schematic
Yayınlandı: 2023-11-21
| Güncellenmiş: 2023-12-01