onsemi NCV7192EVK Evaluation Kit

onsemi NCV7192EVK Evaluation Kit is designed for initial hands‑on use, allowing users to quickly become familiar with the NCV7192 Bridge Signal Conditioning Interface. The onsemi NCV7192EVK is controlled through a Windows‑based graphical user interface (GUI) and connects to the onboard microcontroller via a USB cable. The microcontroller manages communication between the USB interface and the NCV7192 device.

During operation, the device can be configured for either ANALOG or SENT output. When set to ANALOG mode, the chip’s output voltage is measured by an onboard analog-to-digital converter (ADC) and transmitted to the GUI for monitoring. When configured for SENT mode, the digital SENT signal can be read directly from the output pin using the protocol.

The onsemi evaluation kit also includes an integrated Wheatstone bridge emulator. This resistive bridge allows users to simulate a variety of transducers, enabling flexible testing and calibration without the need for an external sensor.

Features

  • Supports calibration flow for non-linearity compensation, including calculation of all calibration coefficients
  • Supports two modes - Normal and Calibration mode
  • Read/write EEPROM memory
  • Wheatstone bridge emulation
  • Connections for a real resistive bridge
  • Connections for a real sensor
  • Connections for the NTC
  • Analog / SENT output

Applications

  • Automotive resistive bridge sensor evaluation
  • Automotive pressure sensor applications
  • Signal conditioning with analog or SENT digital output
  • Automotive safety‑related sensor systems
Yayınlandı: 2026-03-17 | Güncellenmiş: 2026-03-23