onsemi NCV8187 1.2A LDO Linear Voltage Regulators
onsemi NCV8187 1.2A LDO Linear Voltage Regulators offer low quiescent current consumption, low dropout, low output noise, and a 75dB Power Supply Rejection Ratio (PSRR). The NCV8187 offers protection features such as Thermal Shutdown, Soft Start, and Current Limiting and also features a Power Good Output signal for easy MCU interfacing.The NCV8187 Linear Voltage Regulators are offered in 6-pin WDFN, DFN, and DFNW Wettable Flank packages. These devices are AEC−Q100 qualified and PPAP capable, making them ideal for use in automotive applications.
Features
- 1.5V to 5.5V operating input voltage range
- 0.8V to 5.2V fixed voltage options available
- Low 30µA typical quiescent current over temperature
- ±2% accuracy over full load, line, and temperature variations
- 75dB PSRR at 1kHz
- Low 15μVRMS noise from 10Hz to 100kHz (typical)
- Stable with a small 10μF ceramic capacitor
- Soft-start to reduce inrush current and overshoots
- Thermal shutdown and current limit protection
- Power good signal extends the application range
- Package options
- WDFN-6 (2mm x 2mm)
- DFN-6 (3mm x 3mm)
- DFNW-6 with wettable flanks (pin edge plating) (3mm x 3mm)
- AEC-Q100 qualified and PPAP capable
- Pb-free, Halogen-free / BFR-free, and RoHS-compliant
Applications
- Wireless chargers and portable equipment
- Smart cameras and robotic vision systems
- Telecommunication and networking systems
- Infotainment and clusters
- Modular platforms for dashboard displays
- Internet Connection Sharing (ICS) gateway server applications
- General purpose automotive
Typical Application Circuit
Yayınlandı: 2019-08-23
| Güncellenmiş: 2024-10-07