onsemi NCV8406 65V 7.0A Low Side Drivers

onsemi NCV8406 65V 7.0A Low Side Drivers are three-terminal, self-protected smart discrete devices designed to switch various resistive, inductive, and capacitive loads. The NCV8406 Low Side Drivers feature integrated Electrostatic Discharge (ESD) protection and Drain-to-Gate clamping for overvoltage protection. Additional protection features include short circuit protection and thermal shutdown with automatic restart.

The NCV8406 Low Side Drivers are offered in compact SOT-223 and DPAK packages, and are AEC-Q100 qualified and PPAP-capable, making them ideal for use in automotive applications.

Features

  • 65V clamped drain-to-source voltage (VDSS)
  • 210mΩ drain-to-source on-resistance (RDS(ON))
  • 7.0A internally limited drain current (ID)
  • Short circuit protection
  • Thermal shutdown with automatic restart
  • Overvoltage protection
  • Integrated clamp for inductive switching
  • ESD protection
  • dV/dt robustness
  • Analog drive capability (logic level input)
  • -40°C to +150°C operating junction temperature range (TJ)
  • Package options
    • SOT-223
    • DPACK
  • AEC-Q101 qualified and PPAP-capable
  • Pb-free, Halogen-free/BFR-free, and RoHS-compliant

Applications

  • Automotive
  • Industrial

Circuit Topology

onsemi NCV8406 65V 7.0A Low Side Drivers
Yayınlandı: 2019-08-28 | Güncellenmiş: 2024-02-26