onsemi NCV8415 Self-Protected Low Side MOSFET Drivers
onsemi NCV8415 Self-Protected Low Side MOSFET Drivers are three-terminal, protected, smart, discrete FETs suitable for harsh automotive environments. NCV8415 components offer protection features, including Delta thermal shutdown, overcurrent, overtemperature, ESD, and integrated drain-to-gate clamping for overvoltage protection. Fault indication is available via the gate pin.Features
- Short-circuit protection with in-rush current management
- Delta thermal shutdown
- Thermal shutdown with automatic restart
- Overvoltage protection
- Integrated clamp for overvoltage protection and inductive switching
- ESD protection
- dV/dt robustness
- N-channel polarity
- Enhancement mode
- Analog drive capability (logic level input)
- TO-252-4 or SOT-223-4 package styles
- AEC−Q101 Grade 1 qualified and PPAP capable
- Lead-free and RoHS compliant
Applications
- Switching a variety of resistive, inductive, and capacitive loads
- Replaces electromechanical relays and discrete circuits
- Automotive
- Industrial
Specifications
- 42V or 46V drain-source breakdown voltage
- 1A or 11A continuous drain current
- 120mΩ or 185mΩ on-drain-source resistance
- ±14V gate-source voltage
- 1.6V or 2V gate-source threshold voltage
- -40°C to +150°C operating temperature range
- 2.2W or 2.99W power dissipation
- 29ns fall time
- 9ns rise time
- Typical delay times
- 70µs turn-off
- 13µs or 43µs turn-on
Block Diagram
Additional Resources
Yayınlandı: 2023-05-01
| Güncellenmiş: 2023-05-22