onsemi NCV8768C LDO Regulator

onsemi NCV8768C LDO Regulator is a 150mA LDO regulator with an integrated window watchdog and reset functions dedicated for microprocessor applications. The NCV8768C  has a robustness that allows it to be used in severe automotive environments. Very low quiescent current makes it suitable for applications permanently connected to the battery, requiring very low quiescent current with or without load.

Features

  • Output voltage options 3.3V and 5V
  • Supply a wide range of applications
  • Very Low Quiescent Current Typ 23µA
  • Battery connected applications
  • Enable function
  • Reduce current consumption further if needed
  • Reset with adjustable power-on delay
  • Microprocessor compatible control function
  • Window watchdog
  • Microprocessor compatible control function
  • AEC−Q100 Grade 1 Qualified and PPAP capable
  • Meets automotive site and change control and AEC-Q100 qualification requirements

Applications

  • Body Control Module
  • Instruments and Clusters
  • Occupant Protection and Comfort
  • Powertrain

Block Diagram

Block Diagram - onsemi NCV8768C LDO Regulator
Yayınlandı: 2022-05-16 | Güncellenmiş: 2022-11-14