onsemi NDSH30120CDN Silicon Carbide (SiC) Schottky Diode

onsemi NDSH30120CDN Silicon Carbide (SiC) Schottky Diode provides superior switching performance and higher reliability than Silicon in a TO-247-3LD package. NDSH30120CDN features no reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance. System benefits include high efficiency, fast operating frequency, increased power density, reduced EMI, and reduced system size and cost. This EliteSiC diode offers a positive temperature coefficient and and high surge current capacity.

Features

  • +175°C maximum junction temperature
  • 110mJ Avalanche-rated, single-pulse
  • High surge current capacity
  • Positive temperature coefficient
  • Ease of paralleling
  • No reverse/forward recovery
  • TO-247-3LD case
  • Halide-free and RoHS-compliant with exemption 7a, lead-free 2LI (on second level interconnection)

Applications

  • General purpose
  • Switch-mode power supplies (SMPS), solar inverters, and uninterruptible power supplies (UPS)
  • Power switching circuits

Specifications

  • 1200V maximum peak repetitive reverse voltage
  • Maximum continuous rectified forward current range
    • 30A to 38A per device
    • 15A to 19A per leg
  • Maximum forward surge current
    • 735A to 749A non-repetitive peak range
    • 91A non-repetitive 
    • 39A repetitive
  • Maximum power dissipation
    • 158W at +25°C
    • 26W at +150°C
  • 1.40V to 1.98V typical forward voltage range
  • 200µA maximum reverse current
  • 64nC typical total capacitive charge
  • 44pF (at 800V) to 927pF (at 1V) typical total capacitance range
  • Maximum thermal resistance
    • 0.46°C/W junction-to-case per device
    • 0.95°C/W junction-to-case per leg
    • 40°C/W junction-to-ambient
  • -55°C to +175°C operating temperature range
Yayınlandı: 2024-02-09 | Güncellenmiş: 2024-06-19