onsemi NDSH40120C-F155 Silicon Carbide Schottky Diode
onsemi NDSH40120C-F155 Silicon Carbide (SiC) Schottky Diode provides superior switching performance and higher reliability compared to Silicon. NDSH40120C-F155 features no reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance. This EliteSiC diode offers a positive temperature coefficient and ease of paralleling. System benefits include high efficiency, fast operating frequency, increased power density, reduced EMI, and reduced system size and cost. Applications include general purpose, SMPS, solar inverters, UPS, and power switching circuits.Features
- +175°C maximum junction temperature
- 251mJ Avalanche rated, single pulse
- High surge current capacity
- Positive temperature coefficient
- Ease of paralleling
- No reverse/forward recovery
- TO-247-2LD case
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- General purpose
- Switch-mode power supplies (SMPS), solar inverters, and uninterruptible power supplies (UPS)
- Power switching circuits
Specifications
- 1200V maximum peak repetitive reverse voltage
- 40A to 46A maximum continuous rectified forward current range
- Maximum forward surge current
- 1274A to 1295A non-repetitive peak range
- 195A non-repetitive
- 73A repetitive
- Maximum power dissipation
- 366W at +25°C
- 61W at +150°C
- 1.41V to 1.9V typical forward voltage range
- 200µA maximum reverse current
- 184nC typical total capacitive charge
- 115pF (at 800V) to 2840pF (at 1V) typical total capacitance range
- Maximum thermal resistance
- 0.41°C/W junction-to-case
- 40°C/W junction-to-ambient
- -55°C to +175°C operating temperature range
Yayınlandı: 2024-02-09
| Güncellenmiş: 2024-06-19