onsemi NL17SG14 High-Speed CMOS Schmitt Inverter

onsemi NL17SG14 MiniGate High-Speed CMOS Schmitt Inverter is an advanced high-speed CMOS Schmitt inverter with an ultra-small footprint. The NL17SG14 input structures provide protection when voltages up to 4.6V are applied. The onsemi NL17SG14 is available in three ultra-small packages (SOT-953, SC-88A, and UDFN6).

Features

  • 0.9V to 3.6V wide operating VCC range
  • High speed of tPD = 3.7ns (typ.) at VCC = 3.0V, CL = 15pF
  • Low power dissipation of ICC = 0.5A (max.) at TA = 25°C
  • 4.6V overvoltage tolerant (OVT) input pins
  • Ultra-small packages
  • NLV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable
  • These are Pb-free and halide-free devices

Pin Assignment/Function Table

Chart - onsemi NL17SG14 High-Speed CMOS Schmitt Inverter
Yayınlandı: 2024-05-14 | Güncellenmiş: 2024-07-02