onsemi NL17SZ07 Buffers
onsemi NL17SZ07 Buffers are high-performance, single non-inverting buffers with open-drain output operating from a 1.65V to 5.5V voltage range. These buffers feature input/output overvoltage tolerance up to 5.5V. The NL17SZ07 buffers are available in either the SC70/SC88a/SOT-353 packages or the tiny 1.6mm x 1.6mm x 0.6mm SOT553 package. These buffers with "Q-suffix" are automotive AEC-Q100 qualified and PPAP capable. The NL17SZ07 buffers are Pb-free, halogen-free, BFR-free, and RoHS-compliant. These devices are suitable for diverse applications, including embedded systems, automotive, industrial, and LED lighting.Features
- Designed for 1.65V to 5.5V VCC operation
- 2.1ns tPD at VCC = 5V (typical)
- Input/output overvoltage tolerant up to 5.5V
- IOFF supports partial power-down protection
- Sink 24mA at 3V
- Available in SC-88A, SC-74A, SOT-553, SOT-953, and UDFN6 packages
- Chip complexity <100 FETs
- +150°C Junction Temperature (TJ)
- -Q suffix for automotive and other applications requiring unique site and control change requirements
- AEC-Q100 qualified and PPAP capable
- Pb-free, halogen-free/BFR-free, and RoHS compliant
Applications
- Embedded systems
- Automotive
- Industrial
- LED lighting
Package Information
Yayınlandı: 2025-07-10
| Güncellenmiş: 2025-07-31