onsemi NL17SZS11 Single 3-Input AND Gate

onsemi NL17SZS11 Single 3-Input AND Gate features Schmitt-Triggers in a tiny footprint package (SC-88). Operating within a -55°C to +125°C temperature range, NL17SZS11 is designed for 1.65V to 5.5V VCC (Voltage Common Collector) operation. Inputs and outputs are overvoltage tolerant up to 5.5V. Applications include I/O interfaces, PMBus, cell phones, and automotive.

Features

  • Designed for 1.65V to 5.5V VCC operation
  • 2.7ns tPD at VCC = 5V typical
  • Inputs/outputs overvoltage tolerant up to 5.5V
  • IOFF supports partial-power-down protection
  • 24mA source/sink at 3.0V
  • Available in an SC-88 package
  • Moisture Sensitivity Level (MSL) 1
  • -Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
  • Pb-free, Halogen-free/BFR-free, and RoHS-compliant

Applications

  • I/O interfaces and PMBus
  • Cell phones
  • Automotive

Specifications

  • -0.5V to +6.5V maximum DC supply/input voltage range
  • -50mA maximum DC I/O current
  • ±50mA maximum DC output source/sink current
  • ±100mA maximum DC supply current per supply pin or ground pin
  • 377°C/W maximum thermal resistance
  • 332mW maximum power dissipation in still air at +85°C
  • ±100mA maximum latch-up performance
  • Maximum ESD withstanding voltage
    • >2000V human body model
    • >1000V charged device model
  • 2.5pF typical I/O capacitance
  • 9pF to 11pF typical power dissipation capacitance
  • -55°C to +125°C operating temperature range
Yayınlandı: 2024-02-14 | Güncellenmiş: 2024-02-23