onsemi NL17SZU04A Single Unbuffered Inverters
onsemi NL17SZU04A Single Unbuffered Inverters operate from 1.65V to 5.5V and are available in an SC70/SC88a/SOT-353 package or the tiny 1.6mm x 1.6mm x 0.6mm SOT553 package. The NL17SZU04A inverters are for general usage and suitable for many different applications. Operating within a -55°C to +125°C temperature range, the inverters provide Input overvoltage tolerance up to 5.5V.Features
- Designed for 1.65V to 5.5V VCC operation
- 2.1ns tPD at VCC = 5V typical
- Input overvoltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- 12mA source/sink at 3.0V
- Available in SC-88A, SOT-553, and SOT-953 packages
- Chip complexity < 100 FETs
- Moisture Sensitivity Level (MSL) 1
- UL 94V-0 flammability rating at 0.125", 28 to 34 oxygen index
- Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- Pb-free, Halogen-free/BFR-free, and RoHS-compliant
Specifications
- -0.5V to +6.5V maximum DC supply/input voltage range
- 1.65V to 5.5V positive DC supply voltage
- 0VDC to 5.5VDC input voltage
- -50mA maximum DC input diode current
- ±50mA maximum DC output/source/sink current
- ±100mA maximum DC supply current per supply pin or ground pin
- 254°C/W to 377°C/W maximum thermal resistance (depending on package type)
- 332mW to 491mW maximum power dissipation in still air (depending on package type)
- Maximum ESD withstanding voltage
- 2000V Human Body Model (HBM)
- 1000V Charged Device Model (CDM)
- ±100mA maximum latch-up performance
- 5ns/V to 20ns/V maximum input rise/fall time range
- 2.5pF typical input/output capacitance
- 9pF to 11pF typical power dissipation capacitance
- -55°C to +125°C operating temperature range
Yayınlandı: 2024-02-16
| Güncellenmiş: 2024-05-15