onsemi NL27WZ07 Open Drain Dual Buffer

onsemi NL27WZ07 Open Drain Dual Buffer is a high-performance dual buffer with open drain outputs operating from a 1.65V to 5.5V supply. The internal circuit comprises multiple stages, including an open drain output, which provides the capability to set the output switching level. This feature allows the onsemi NL27WZ07 to interface two circuits to circuits of any voltage between VCC and 7V using an external resistor and power supply. This product is for general use and is suitable for many different applications.

Features

  • Extremely high speed of tPD 2.5ns (typical) at VCC = 5V
  • Designed for 1.65V to 5.5V VCC operation
  • Overvoltage tolerant inputs
  • LVTTL is compatible with interface capability with 5V TTL logic with VCC = 3V
  • LVCMOS compatible
  • 24mA output sink capability
  • Near zero static supply current substantially reduces system power requirements
  • Chip complexity
    • FET = 72
    • Equivalent gate = 18
  • Pb-free packages are available
  • Wide operating VCC range

Pin Assignment/Function Table

Chart - onsemi NL27WZ07 Open Drain Dual Buffer
Yayınlandı: 2024-05-15 | Güncellenmiş: 2024-07-01