onsemi NL27WZ04 Dual Inverters
onsemi NL27WZ04 Dual Inverters are high-performance dual inverters operating from a 1.65V to 5.5V supply in a -55°C to +125°C temperature range. High-impedance TTL-compatible inputs significantly reduce current loading to input drivers, while TTL-compatible outputs offer improved switching noise performance. The onsemi NL27WZ04 dual inverters' low power consumption and fast switching capabilities make it suitable for a wide range of digital applications.Features
- Designed for 1.65V to 5.5V VCC operation
- 2.0ns tPD at VCC = 5V typical
- Inputs/outputs overvoltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- 32mA sink at 4.5V
- ±100mA latch-up performance
- -55°C to +125°C operating temperature range
- Available in SC-88, SC-74, and UDFN6 packages
- Chip complexity < 100 FETs
- Near zero static supply current substantially reduces system power requirements
- Moisture Sensitivity Level (MSL) 1
- UL 94V-0 flammability rating
- -Q suffix for automotive and other applications requiring unique site and control change requirements, AEC-Q100 qualified and PPAP capable
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Signal inversion
- Signal conditioning
- Logic circuits
- Oscillator circuits
- Timing
- Level shifting
- Control logic
- Data communication
- Debouncing switches
Logic Symbol
Switching Waveforms
Yayınlandı: 2024-10-25
| Güncellenmiş: 2024-11-12